text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1609998-2

KEV 30A 2S SP WYE BS 520 VAC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1609998-2 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 30A
Rated Voltage (VAC): 520VAC
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,856.40
USD
Quantity
Unit Price
1
$324.87
2
$320.14
3
$317.40
4
$315.47
5+
$309.40
Product Variant Information section