text.skipToContent text.skipToNavigation

Manufacturer Part #

6609021-8

B Series 5 A 250 V Quick Connect Flange Mount Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 6609021-8 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 5A
Features & Applications
The 6609021-8 is a B Series General Purpose RFI Power Line Filter.
 

Features:
  • Small size & low cost
  • General purpose
  • Wide variety of termination options
  • Meets low leakage current requirements of VDE
  • Portable equipment and non-patient medical equipment

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.96
USD
Quantity
Unit Price
36+
$12.61