text.skipToContent text.skipToNavigation

Manufacturer Part #

70-OAC5

70 Series 5 A 120 VAC SPST Normally Open Through Hole AC Output Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70-OAC5 - Technical Attributes
Attributes Table
Type: AC Output
Input Current-Max: 16mA
Input Voltage: 5V
Output Voltage: 120V
Output Current-Max: 3.5A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$29.79
USD
Quantity
Unit Price
3
$9.93
5
$9.88
20
$9.75
30
$9.71
75+
$9.57
Product Variant Information section