text.skipToContent text.skipToNavigation

Manufacturer Part #

70M-IAC5

70M Series 140 V 8 mA Yellow Color Mini Style AC Input Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70M-IAC5 - Technical Attributes
Attributes Table
Type: AC Input
Input Current-Max: 8mA
Input Voltage: 90V to 140V
Output Voltage: 3V to 6V
Output Current-Max: 10mA
Mounting Method: Through Hole
Features & Applications

The 70M-IAC5 is an I/O Module with Standard output, digital input AC, 5 Vdc logic, 120 Vac load.

Key Features:

  • Transient Protection: Meets the requirements of IEEE 472, “Surge Withstanding Capability Test”
  • UL, CSA, CE, TÜV Certified (TÜV not available on OpenLine)
  • Optical Isolation
  • OpenLine® and G5 Modules have Built-in Status LED
  • Lifetime Warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$29.31
USD
Quantity
Unit Price
3
$9.77
5
$9.72
20
$9.58
30
$9.54
75+
$9.40
Product Variant Information section