text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393239-3

RT1 Series 12 A 1 Form C 24 VDC Through Hole General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 1-1393239-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 1 Form C
Nominal Coil Voltage: 24V
Contact Current-Max: 12A
Coil Resistance: 1440Ω
Switching Voltage: 400V
Rated Power: 400mW
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,215.00
USD
Quantity
Unit Price
500+
$2.81
Product Variant Information section