text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393258-5

V23047 Series 24 V DPDT 700 mW Single Contact Force Guided Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
TE Connectivity 1-1393258-5 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 823Ω
Switching Voltage: 400V
Contact Material: Silver Nickel
Operating Temp Range: -25°C to +70°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Features & Applications

The 1-1393258-5 is a V23047 Series 24 V 2 Form C 700 mW Single Contact Force Guided Relay.

Features:

  • Actuating System = DC
  • Contact - Rated Current (A) = 6
  • Coil Resistance (?) = 823
  • Coil - Rated Power (mW) = 0.7
  • Input Voltage (VDC) = 24
  • Relay Type = Safety Relay SR2M
  • Enclosure Type = Sealed
  • Contact Configuration = Single button, forcibly guided
  • Approx. Dimensions (L x W x H) (mm [in]) = 29.00 x 12.60 x 25.40 [1.142 x .496 x 1.000]
  • Contact Base Material = Silver Nickel Alloy
  • Mounting Options = PC Board
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Coil - Magnetic System = Monostable

 

 

Pricing Section
Global Stock:
390
USA:
390
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.62
USD
Quantity
Unit Price
3
$7.54
10
$7.45
20
$7.40
40
$7.35
75+
$7.26
Product Variant Information section