text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393224-1

230 mW 627 Ohm Miniature Power PCB RYII Power Relay RY213012

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1393224-1 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 627Ω
Switching Voltage: 400V
Rated Power: 230mW
Contact Material: Silver Tin Oxide
Termination Style: PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,390.00
USD
Quantity
Unit Price
20
$2.91
40
$2.88
80
$2.85
100
$2.84
300+
$2.78
Product Variant Information section