text.skipToContent text.skipToNavigation

Manufacturer Part #

ALZ11B24

ALZ Series SPDT 16 A 24 VDC Through Hole Electromechanical Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALZ11B24 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.40
USD
Quantity
Unit Price
20
$1.87
60
$1.84
100
$1.82
200
$1.81
400+
$1.78
Product Variant Information section