text.skipToContent text.skipToNavigation

Manufacturer Part #

CHDR1-112DO50G,000

12VDC coil, 50A@500VDC, SPST-NO-DM, PCB

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Churod Electronics CHDR1-112DO50G,000 - Technical Attributes
Attributes Table
Contact Form: 1 Form A
Coil Current: 160mA
Nominal Coil Voltage: 12V
Coil Resistance: 76Ω
Switching Voltage: 500V
Rated Power: 2W
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PCB
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$526.00
USD
Quantity
Unit Price
100+
$5.26
Product Variant Information section