text.skipToContent text.skipToNavigation

Manufacturer Part #

SFN4D-DC12V

SFN4D Series 6PST-4NO/2NC 6A 12V PC Pin Through Hole Double Contact Safety Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SFN4D-DC12V - Technical Attributes
Attributes Table
Relay Type: Safety
Contact Form: 6PST (4 Form A/2 Form B)
Coil Current: 32.5mA
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 369Ω
Switching Voltage: 500V
Rated Power: 400mW
Contact Material: Silver Tin Oxide (AgSnO),Gold (Au)
Operating Temp Range: -25°C to +92°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$563.80
USD
Quantity
Unit Price
20+
$28.19
Product Variant Information section