text.skipToContent text.skipToNavigation

Manufacturer Part #

SFS3-DC24V

SF Series 6 A 4PST (3 Form A-1 Form B) 24 V Through Hole Non Latching Slim Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SFS3-DC24V - Technical Attributes
Attributes Table
Contact Form: 4PST (2 Form A and B)
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.20
USD
Quantity
Unit Price
2
$18.80
4
$18.66
10
$18.46
25
$18.27
40+
$18.05
Product Variant Information section