text.skipToContent text.skipToNavigation

Manufacturer Part #

PAA11210

PROXIMITY SENSOR 1NO/S15-20AT/2 WIRES 1M

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PAA11210 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.4A
Termination Style: Wire Leads
Relay Type: Reed
Switching Voltage: 100V
Power Dissipation: 10W
Operating Temp Range: -40°C to +100°C
No of Terminals: 2
Package Style:  CYLINDRICAL
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$817.80
USD
Quantity
Unit Price
60+
$13.63
Product Variant Information section