text.skipToContent text.skipToNavigation

Manufacturer Part #

PFA2125EX

VERTICAL LEVEL SENSOR STAINLESS STEEL/CABLE 5 M/EX

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PFA2125EX - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Termination Style: Wire
Switching Voltage: 60V
Power Dissipation: 12W
Operating Temp Range: -40°C to +80°C
No of Terminals: 2
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$517.30
USD
Quantity
Unit Price
5+
$103.46
Product Variant Information section