text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV112KL

AQV112 Series SPST 500 mA 60 V 2 Ohm Through Hole Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV112KL - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 2Ω
Contact Current-Max: 500mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The AQV112KL is a part of AQV1 series through hole terminal DC type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Protects Circuit from excess current
  • No need for fuses, polyswitches, or other protectors
  • High capacity
  • Load current: 500 mA
  • Load voltage: 60 V

Applications:

  • Industrial equipment
  • Traffic signal control
  • Security equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$169.00
USD
Quantity
Unit Price
50
$3.38
100
$3.34
150
$3.32
200
$3.31
250+
$3.26
Product Variant Information section