text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV212A

AQV21 Series 0.55 A 60 V 2.5 Ohm SMT 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry AQV212A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Contact Current-Max: 550mA
Isolation Voltage-RMS: 1500V
Capacitance: 150pF
Turn-on Delay Time: 0.65ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Features & Applications

The AQV212A is a part of AQV21 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Controls low-level analog signals
  • Controls various types of loads such as relays, motors, lamps and solenoids
  • Optical coupling for extremely high isolation
  • Eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side
  • Stable on-resistance
  • Low-level off state leakage current of max. 1 µA
  • Reinforced insulation type of I/O voltage 5,000V also available
  • Load current: 550 mA
  • Load voltage: 60 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$91.50
USD
Quantity
Unit Price
10
$1.87
25
$1.85
50
$1.83
150
$1.80
300+
$1.76