text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV217SZ

AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV217SZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 200V
On-state Resistance-Max: 15Ω
Contact Current-Max: 160mA
Isolation Voltage-RMS: 1500V
Capacitance: 0.8pF
Turn-on Delay Time: 0.25ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-6
Mounting Method: Surface Mount
Features & Applications

The AQV217SZ is a part of AQV21 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in SOP-6 package.

Features:

  • Controls low-level analog signals
  • Small SOP6-Pin package
  • Low-level off state leakage current of max. 1 µA
  • Wide variation of load voltage 60 V to 600 V
  • Load current: 160 mA
  • Load voltage: 200 V

Applications:

  • Telephones
  • Measuring instruments
  • Computers
  • Industrial robots
  • High-speed inspection machines
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,700.00
USD
Quantity
Unit Price
1,000+
$2.70
Product Variant Information section