text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV253H

AQV Photomos Series 0.2 A 250 V 8 Ohm 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV253H - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 250V
On-state Resistance-Max:
Contact Current-Max: 200mA
Isolation Voltage-RMS: 5000V
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The AQV253H is a part of AQV25 series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Low on-resistance of typ. 0.6Ω
  • Reinforced insulation type of 5,000V I/O isolation available
  • Wide variation of 40V to 1,500V load voltage
  • Load current: 200 mA
  • Load voltage: 250 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$177.00
USD
Quantity
Unit Price
10
$3.62
25
$3.56
40
$3.54
100
$3.48
150+
$3.42
Product Variant Information section