text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY284EH

AQY Photomos Series 120 mA 400 V 35 Ohm 1 Channel Solid State Relay -DIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1641
Product Specification Section
Panasonic Industry AQY284EH - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 35Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 5000V
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The AQY284EH is a Part of AQY Series 60 V 500 mA 35 Ohm SPST 1 Channel Photomos Solid State Relay available in DIP-8 Package

Features:

  • Low cost type.
  • Reinforced insulation 5,000 V type
  • Various package design DIP4,SOP4, DIP8, SOP8 package
  • High sensitivity, Low ON resistance
  • Low-level off state leakage current

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement?
Pricing Section
Global Stock:
29
USA:
29
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$24.75
USD
Quantity
Unit Price
25
$0.99
50
$0.97
125
$0.95
250
$0.93
500+
$0.895
Product Variant Information section