text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1106N

CPC1106N - SPST (1 Form B) 75 mA 60 V 10 Ω OptoMOS Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC1106N - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
Control Voltage: 1.2V
Output Voltage: 60V
On-state Resistance-Max: 10Ω
Input Current: 50mA
Contact Current-Max: 75mA
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$790.00
USD
Quantity
Unit Price
100
$1.63
200
$1.62
300
$1.61
400
$1.60
500+
$1.58
Product Variant Information section