text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1907B

SPST 60 V 6 A 0.06 Ohm Surface Mount Solid State Relay - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Littelfuse CPC1907B - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 60V
On-state Resistance-Max: 60mΩ
Input Voltage: 1.2V
Input Current: 50mA
Isolation Voltage-RMS: 5000V
Capacitance: 340pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,675
USA:
2,675
75
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$161.75
USD
Quantity
Unit Price
25
$6.47
50
$6.43
75
$6.40
100
$6.39
125+
$6.34
Product Variant Information section