text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA160

PLA160 Series SPST 50 mA 300 V Single Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse PLA160 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 300V
On-state Resistance-Max: 100Ω
Input Voltage: 1.8V to 2.8V
Input Current: 50mA
Contact Current-Max: 50mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$1,240.00
USD
Quantity
Unit Price
5
$5.30
15
$5.20
30
$5.13
50
$5.09
125+
$4.96
Product Variant Information section