text.skipToContent text.skipToNavigation

Manufacturer Part #

PS1201

PS Series SPST 400 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Littelfuse PS1201 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 400V
Input Voltage: 0.9V to 1.5V
Input Current: 0.1A
Contact Current-Max: 1A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
580
USA:
580
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.20
USD
Quantity
Unit Price
4
$6.55
15
$6.47
25
$6.44
50
$6.40
100+
$6.32
Product Variant Information section