text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-13H01A

ESE-13 Series 10 mA SPST Vertical Switch Detector with J-Bend Leads

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ESE-13H01A - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: J-Bend
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
75
$0.325
150
$0.32
300
$0.315
750
$0.31
1,500+
$0.30
Product Variant Information section