text.skipToContent text.skipToNavigation

Manufacturer Part #

HDT0001

HDT Series 1 mA 5 V Micro Mini SPST Off-Momentary Surface Mount Detect Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K HDT0001 - Technical Attributes
Attributes Table
Type Actuated: Side Actuated
Actuator Style: Flush
Contact Form: SPST (1 Form A)
Rated Voltage: 5V
Contact Current-Max: 1mA
Insulation Resistance: 100MΩ
Contact Resistance: 500mΩ
Termination Style: Gull Wing
Contact Material: Silver Over Nickel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The HDT0001 is a Micro Mini Surface Mount Detect Switch. It operates with a temperature range of -40º C to + 85º C.

Features:

  • Low profile package sits just 3, 35 mm off PCB
  • Design allows top or side actuation
  • Low actuation force, 35 grams maximum
  • Pick and place compatible, available in tape & reel packaging

Applications:

  • Consumer electronics
  • Computers
  • Medical devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2450
Multiple Of:
2450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,286.25
USD
Quantity
Unit Price
2,450+
$0.525
Product Variant Information section