text.skipToContent text.skipToNavigation

Manufacturer Part #

SDS001

SDS Series SPST-N.O. 0.1 A 12 V Plunger J-Bend Actuated Detect Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SDS001 - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Termination Style: J-Bend
Contact Material: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2700
Multiple Of:
2700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,539.00
USD
Quantity
Unit Price
30
$0.63
75
$0.615
150
$0.605
400
$0.59
1,000+
$0.57
Product Variant Information section