text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1571983-1

GDH Series 8 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
TE Connectivity 1-1571983-1 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Standard
Operating Force: 600gf
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 1.27mm
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The 1-1571983-1 is a Part of GDH Series, 8 Position SPST Recessed Rocker Sealed Low Profile Surface Mount DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Surface Mount
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Recessed Rocker
  • Sealed = Yes
  • Series = GDH
  • Number of Switches = 8
  • Termination Style = Outside "L
  • Auto-Insertable = No
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold
  • Low Profile = Yes
  • Housing Color = Black
  • Housing Material = PPS
  • UL Flammability Rating = UL 94V-0

 

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,220.00
USD
Quantity
Unit Price
2,000+
$2.11
Product Variant Information section