text.skipToContent text.skipToNavigation

Manufacturer Part #

1825008-3

16 Position 2.54 mm Hexadecimal Flush Actuator Through Hole Rotary Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825008-3 - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 16
Circuitry: Hexadecimal
Actuator Style: Flush
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1530
Multiple Of:
45
Total
$4,896.00
USD
Quantity
Unit Price
45
$3.32
90
$3.29
135
$3.27
180
$3.25
225+
$3.20
Product Variant Information section