text.skipToContent text.skipToNavigation

Manufacturer Part #

204-8ST

204 Series Multi Functional SPST 8 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
CTS 204-8ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Enclosed Actuator
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The 204-8ST is a part of 204 series DIP Switch. It has an operating temperature ranging from -55 °C to +85 °C.

Features:

  • Optimized Mechanical Features:
    • Coplanarity: 0.1mm / .004” max
    • Compatible with SMT assembly including IR and Vapor-Phase (up to 260°C)
    • Enclosed actuators shield contacts from foreign particles throughout life of switch
    • Gull-wing terminal configurations
    • Available with SPST,SPDT,DPST,DPDT,3PST,4PST circuitry choices
    • Removable tape seal to withstand IR solder temperature and board washing
  • Optimized Contact System:
    • Contact wiping action on make and break
    • Integral terminal and contact locked into thermoset base
    • Available with low profile, standard, or extended actuators
    • Electrostatic discharge shield rated to 22 KV
  • Materials:
    • Gold plated contacts for long-term contact corrosion resistance
    • All UL 94 V-0 plastics used
    • RoHS compliant
       
Pricing Section
Global Stock:
1,025
USA:
1,025
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.50
USD
Quantity
Unit Price
50
$0.77
100
$0.755
250
$0.74
500
$0.725
750+
$0.71
Product Variant Information section