text.skipToContent text.skipToNavigation

Manufacturer Part #

219-10LPST

219 Series SPST 10 Position Auto Placeable Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
CTS 219-10LPST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Actuator Style: Low Profile
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Features & Applications

The 219 Series SPST(single Pole Single Through) is a DIP Switch. it has 10 Position Auto Placeable Half Pitch  Surface Mount device.

Features:

  • Optimized Mechanical Features
  • Removable tape seal to withstand IR vapor phase or wave soldering temperatures, and board washing
  • Positive detent separate from contactor
  • Available low profile, medium, and extended height actuators 
  • Gull-wing and "J" lead terminal configurations
  • Tube or tape and reel packaging available
  • Optimized Contact System
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • Premium Materials
  • Gold plated beryllium copper contacts
  • RoHS compliant
  • High temperature materials (UL94V-0)

 

 

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
40
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.60
USD
Quantity
Unit Price
40
$0.69
80
$0.68
300
$0.655
500
$0.65
1,000+
$0.63
Product Variant Information section