text.skipToContent text.skipToNavigation

Manufacturer Part #

90HBJ08PRT

90HB Series Low Profile SPST 8 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 90HBJ08PRT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,145.00
USD
Quantity
Unit Price
750+
$2.86
Product Variant Information section