text.skipToContent text.skipToNavigation

Manufacturer Part #

90HBJ10PT

90HB Series Low Profile SPST 10 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 90HBJ10PT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Actuator Style: Standard
Termination Style: J-Bend
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$60.32
USD
Quantity
Unit Price
16
$3.77
32
$3.73
64
$3.69
80
$3.67
240+
$3.59
Product Variant Information section