text.skipToContent text.skipToNavigation

Manufacturer Part #

94HCB16WT

90H Series Top Actuated SP16T 16 Position Gull Wing Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 94HCB16WT - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 16
Circuitry: SP
Actuator Style: Raised
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$99.09
USD
Quantity
Unit Price
27
$3.67
54
$3.62
81
$3.60
108
$3.58
135+
$3.52
Product Variant Information section