text.skipToContent text.skipToNavigation

Manufacturer Part #

94HFB10T

94H Series 10 Position Right Angle Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 94HFB10T - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 10
Circuitry: Coded
Actuator Style: Flush
Termination Style: Right Angle / PC Through Hole
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$99.09
USD
Quantity
Unit Price
27
$3.67
54
$3.62
81
$3.60
108
$3.58
135+
$3.52
Product Variant Information section