text.skipToContent text.skipToNavigation

Manufacturer Part #

KAP1108E

KAP Series SPST 8 Position Extended Actuator PC Piano Dip Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
E-Switch KAP1108E - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Extended
Operating Force: 1000gf
Termination Style: PCB
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1512
Multiple Of:
21
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,950.48
USD
Quantity
Unit Price
21
$1.36
63
$1.34
105
$1.33
315
$1.31
525+
$1.29
Product Variant Information section