text.skipToContent text.skipToNavigation

Manufacturer Part #

AT4043

AT4043H Series Splashproof Boot for M and S Series

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The AT4043 is a MB series Splashproof boot for momentary silicon rubber. Environmentally sealed switches are ideally suited to meet the challenges of heat, humidity and exposure to the elements.

Features:

  • Illuminated: No
  • IP Rating: IP67
  • Electrical Rating:
    • Logic level: 0.4 VAmax@28 V AC/DC max
  • Operating Temperature:
    • -22°F to +185°F
    • -30°C to +85°C
  • Terminal options: Wire wrap
  • Mounting Type: Bushing

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.80
USD
Quantity
Unit Price
5
$5.36
20
$5.29
30
$5.27
75
$5.23
125+
$5.17
Product Variant Information section