text.skipToContent text.skipToNavigation

Manufacturer Part #

1977740-2

MPS Series Nickel Plated Black Color Non Tactile push button SPDT Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1977740-2 - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: SPDT
Illumination Color: Black
Actuator Style: Pushbutton
Termination Style: PCB
Features & Applications

The 1977740-2 is a Part of new ALCOSWITCH Blue Series Pushbutton based on an innovative snap-action mechanism that produces an extremely fast switching moment. This high level of dynamics not only reduces arcing and bounce but it also results in a high number of duty cycles.

The new series comprises versions with SPDT and DPDT configurations and can be ordered with push on / push off or momentary function.

Features:

  • Miniaturized snap acting pushbutton
  • Contacts with silver inlay (high power) or gold inlay (low current, SPDT)
  • SPDT and DPDT
  • 50,000 cycles for gold plating
  • 25,000 cycles for silver plating
  • Tactile and audible feedback
  • Wire lug or PC board terminals
  • Hardware included
  • Boot Seals available
  • Multiple actuator buttons available in both color and size
  • Product Type = Switch 
  • Configuration (Pole-Throw) = Single Pole - Double Throw
  • Series = Blue Series
  • Mount Angle = Vertical
  • Termination Type = Printed Circuit

Applications:

  • Industrial equipment
  • Medical equipment
  • Instrumentation
  • Communication equipment
  • Control equipment

 

 

Pricing Section
Global Stock:
0
USA:
0
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.58
USD
Quantity
Unit Price
2
$13.79
4
$13.69
15
$13.50
25
$13.43
50+
$13.23
Product Variant Information section