text.skipToContent text.skipToNavigation

Manufacturer Part #

KS11R23CQD

KS Series Red Square SPST Off-Momentary Through Hole Key Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2625
Product Specification Section
C&K KS11R23CQD - Technical Attributes
Attributes Table
Contact Current-Max: 0.025A
Circuitry: SPST
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.00
USD
Quantity
Unit Price
100
$1.59
200
$1.58
300
$1.57
400
$1.56
500+
$1.54