text.skipToContent text.skipToNavigation

Manufacturer Part #

PV6F24011G-321

PV6 Series 2 A SPST Off-Mom Orange Illuminated Anti Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV6F24011G-321 - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: Orange
Actuator Style: Round Button
Termination Style: Solder Lug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$463.60
USD
Quantity
Unit Price
40+
$11.59
Product Variant Information section