text.skipToContent text.skipToNavigation

Manufacturer Part #

PV7F2Y0SS-335

PV7 Series SPDT Green LED Ring Flat Flush Button IP65 Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV7F2Y0SS-335 - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 2A
Switch Operation: On-Mom/Off-Mom
Circuitry: DPST
Insulation Resistance: 1000MΩ
Illumination Color: Green
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +55°C
IP Rating: IP65
Mounting Method: Panel Mount
Features & Applications

E-Switch’s new PVT4 series of anti-vandal switches provides a crisp tactile response when engaging the actuator.

APPLICATIONS
• Consumer electronics
• Security equipment
• Industrial controls
• Kiosk panels
• Home appliances
• Medical equipment

FEATURES (PVT4)
• Electrical rating: 50mA, 24V DC
• 500,000 switching cycles
• 50mΩ maximum contact resistance
• 1,000MΩ minimum insulation
• 250V AC dielectric strength
• 490g actuation force
• 0.5mm travel
• Operating-temperature range: -25°C to 55°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$346.40
USD
Quantity
Unit Price
20
$17.32
40+
$17.09
Product Variant Information section