text.skipToContent text.skipToNavigation

Manufacturer Part #

RP8100B2M1CEBLKBLKGRN

RP Series SPST Momentary Threaded Snap-In Illuminated Green Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RP8100B2M1CEBLKBLKGRN - Technical Attributes
Attributes Table
Contact Current-Max: 125mA
Switch Operation: Mom
Circuitry: SPST
Illumination Color: Green
Actuator Style: Round Button
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications

The RP8100B2M1CEBLKBLKGRN is a RP Series SPST Momentary Threaded Snap-In Illuminated Green Pushbutton Switch.

Features:

  • Threaded or snap in panel mount
  • Extended Operating life-500k cycles
  • LED illuminated option
  • Sealed to IP67

Applications:

  • Telecommunications
  • Audio
  • Appliance
  • Instrumentation
  • Consumer Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$722.00
USD
Quantity
Unit Price
50
$3.69
100
$3.65
150
$3.63
200
$3.61
250+
$3.56
Product Variant Information section