text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB11-2CSKG-10

IP67 AntiVandal Pushbutton Switch gold over silver plated black button green LED

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Adam Tech SW-PB11-2CSKG-10 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 50V
Contact Current-Max: 125mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 1GΩ
Cap Color: Black
Actuator Style: Round Button
Termination Style: Solder
Operating Temperature: -30°C to +85°C
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.50
USD
Quantity
Unit Price
50
$3.55
100
$3.51
150
$3.49
200
$3.47
250+
$3.42
Product Variant Information section