text.skipToContent text.skipToNavigation

Manufacturer Part #

1801.1121

1800 Series 15 A 250 V SPST On-Off Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1801.1121 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 12A
Termination Style: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$810.00
USD
Quantity
Unit Price
10
$1.72
25
$1.70
50
$1.68
150
$1.66
300+
$1.62
Product Variant Information section