text.skipToContent text.skipToNavigation

Manufacturer Part #

1831.1107

SPST ON - OFF 6 A / 10 A 250 V Panel Mount Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1831.1107 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$356.00
USD
Quantity
Unit Price
200
$1.78
400+
$1.75
Product Variant Information section