text.skipToContent text.skipToNavigation

Manufacturer Part #

1839.1402

DPDT 6 A 250 V Center-OFF Panel Mount Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1839.1402 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPDT
Current Rating: 6A
Termination Style: Plug-In
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$813.00
USD
Quantity
Unit Price
150+
$5.42
Product Variant Information section