text.skipToContent text.skipToNavigation

Manufacturer Part #

1881.1106

1881 Series 15 A 250 V SPST On-Off Quick Connect Round Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1881.1106 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 15A
Termination Style: Quick Connect
Contact Material: Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,780.00
USD
Quantity
Unit Price
500+
$3.56
Product Variant Information section