text.skipToContent text.skipToNavigation

Manufacturer Part #

R5BBLKGRNEF1

R5 Series 20 A DPST On-Off Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R5BBLKGRNEF1 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 20A
Termination Style: Panel
Contact Material: Silver Over Nickel
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1000MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +55°C
Dimension: L  32.1mm x W  25.2mm x H  26.1mm
Mounting Method: Panel Mount
Features & Applications
The R5BBLKGRNEF1 is a R5 Series rocker switches, available in both illuminated and non-illuminated versions, are .850 inches in width and are designed to snap into the panel.

Features:

  • Fully illuminated actuator option
  • DPDT(double pole, double throw)
  • Snap-in panel mount

Applications:

  • Industrial
  • Audio/Visual
  • Lighting ballast
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
75
$2.16
150
$2.14
225
$2.13
300
$2.12
375+
$2.09
Product Variant Information section