text.skipToContent text.skipToNavigation

Manufacturer Part #

R713FA1-SXXXNB4NNX

R7 Series SPDT On-Off-On 16 A Faston 1/4 inch Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R713FA1-SXXXNB4NNX - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 16A
Termination Style: Faston
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,915.00
USD
Quantity
Unit Price
20
$5.95
40
$5.92
60
$5.89
80
$5.88
100+
$5.83
Product Variant Information section