text.skipToContent text.skipToNavigation

Manufacturer Part #

R716FB1-SXXXNBDNNX

R7 Series SPDT On-Off-On 16 A Faston 1/4 inch Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R716FB1-SXXXNBDNNX - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 16A
Termination Style: Faston
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,575.00
USD
Quantity
Unit Price
20
$7.31
40
$7.26
60
$7.23
80
$7.22
100+
$7.15
Product Variant Information section