text.skipToContent text.skipToNavigation

Manufacturer Part #

56A30-01-1-04N

56 Series Single Deck SP4T 30° Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 56A30-01-1-04N - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP4T
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver Over Brass
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$38.70
USD
Quantity
Unit Price
2
$19.35
4
$19.19
10
$18.97
20
$18.81
30+
$18.59
Product Variant Information section