Manufacturer Part #
A11405RNCQF
A Series SP 90° 2 Position 0.5" 3/8-32 Threaded Actuator Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:36 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K A11405RNCQF - Technical Attributes
Attributes Table
| Circuitry: | SP |
| No of Positions: | 2 |
| Contact Style: | Non-Shorting |
| Termination Style: | PC Through Hole |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
36
$5.40
72
$5.37
108
$5.35
144
$5.34
180+
$5.30
Product Variant Information section
Available Packaging
Package Qty:
36 per Bag
Mounting Method:
Panel Mount